- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR2J
Diode - Fast - SMB - 600V - 2A - 250ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - SMB - 600V - 2A - 250ns - 150°C
Search Keywords: FR2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FR2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0393
6,000
$0.0388
12,000
$0.0384
27,000
$0.0379
51,000
$0.0375
102,000
$0.0352
150,000
$0.0350
252,000 +
$0.0347
Click for Quote
Log in
to unlock special pricing