- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR2G
Diode - Fast - SMB - 400V - 2A - 150ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - SMB - 400V - 2A - 150ns - 150°C
Search Keywords: FR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0521
6,000
$0.0489
12,000
$0.0468
27,000
$0.0455
51,000
$0.0442
102,000
$0.0404
150,000
$0.0403
252,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments