- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FR1G
Diode - Fast - SMA - 400V - 1A - 150ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - SMA - 400V - 1A - 150ns - 150°C
Search Keywords: FR1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FR1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0131
15,000
$0.0123
30,000
$0.0122
52,500
$0.0117
105,000
$0.0114
150,000
$0.0106
255,000
$0.0105
502,500 +
$0.0101
Click for Quote
Log in
to unlock special pricing