- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT555A
FMMT555A
Diotec Semiconductors
BJT - SOT-23 - 150V - 1000mA - PNP - 0.5W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 150V - 1000mA - PNP - 0.5W - 150°C
Search Keywords: FMMT555A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FMMT555A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1162
6,000
$0.1112
9,000
$0.1096
12,000
$0.1080
27,000
$0.1051
51,000
$0.1009
102,000
$0.1007
150,000 +
$0.0947
Click for Quote
Log in
to unlock special pricing