- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- FMMT493A
Diotec Semiconductors
FMMT493A
BJT - SOT-23 - 100V - 2000mA - NPN - 0.5W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BJT - SOT-23 - 100V - 2000mA - NPN - 0.5W - 150°C
Search Keywords: FMMT493A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FMMT493A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is FMMT493A RoHS compliant?
Yes, FMMT493A is RoHS compliant.
What is the lead time for FMMT493A?
The standard lead time for FMMT493A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$0.0879
6,000
$0.0841
9,000
$0.0829
12,000
$0.0826
27,000
$0.0795
51,000
$0.0763
102,000
$0.0761
150,000 +
$0.0725
Click for Quote
Log in
to unlock special pricing