- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE6F
Diode - Superfast - P600 - 300V - 6A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - P600 - 300V - 6A - 50ns - 175°C
Search Keywords: FE6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FE6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2138
3,000
$0.2045
5,000
$0.1914
8,000
$0.1836
10,000
$0.1831
25,000
$0.1763
50,000
$0.1759
100,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments