- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE3A
Diode - Superfast - DO-201 - 50V - 3A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-201 - 50V - 3A - 50ns - 175°C
Search Keywords: FE3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FE3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,700
$0.1276
3,400
$0.1220
5,100
$0.1217
8,500
$0.1203
25,500
$0.1096
51,000
$0.1053
100,300
$0.1050
151,300 +
$0.1039
Click for Quote
Log in
to unlock special pricing