- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE2G
Diode - Superfast - DO-15 - 400V - 2A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-15 - 400V - 2A - 50ns - 175°C
Search Keywords: FE2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FE2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0417
8,000
$0.0416
12,000
$0.0399
28,000
$0.0387
52,000
$0.0358
100,000
$0.0343
152,000
$0.0343
252,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing