- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE2A
Diode - Superfast - DO-15 - 50V - 2A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-15 - 50V - 2A - 50ns - 175°C
Search Keywords: FE2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FE2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,450
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0329
8,000
$0.0325
12,000
$0.0323
28,000
$0.0318
52,000
$0.0299
100,000
$0.0296
152,000
$0.0294
252,000 +
$0.0291
Click for Quote
Log in
to unlock special pricing