- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FE1A
Diode - Superfast - DO-15 - 50V - 1A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - DO-15 - 50V - 1A - 50ns - 175°C
Search Keywords: FE1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:FE1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0371
8,000
$0.0349
28,000
$0.0329
52,000
$0.0300
100,000
$0.0299
152,000
$0.0288
252,000
$0.0287
500,000 +
$0.0284
Click for Quote
Log in
to unlock special pricing