- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1200G
F1200G
Diotec Semiconductors
Diode - Fast - P600 - 400V - 12A - 200ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - P600 - 400V - 12A - 200ns - 150°C
Search Keywords: F1200G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:F1200G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
100
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.871
500
$0.663
1,000
$0.594
3,000
$0.557
5,000
$0.552
8,000
$0.548
15,000
$0.544
25,000 +
$0.541
Click for Quote
Log in
to unlock special pricing