- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1200D
Diotec Semiconductors
F1200D
Diode - Fast - P600 - 200V - 12A - 200ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Diode - Fast - P600 - 200V - 12A - 200ns - 150°C
Search Keywords: F1200D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:F1200D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is F1200D RoHS compliant?
Yes, F1200D is RoHS compliant.
What is the lead time for F1200D?
The standard lead time for F1200D is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5620
1,000
$0.4849
2,500
$0.3627
5,000
$0.3473
7,500
$0.3464
10,000
$0.3456
15,000
$0.3447
25,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing