- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- F1200B
F1200B
Diotec Semiconductors
Diode - Fast - P600 - 100V - 12A - 200ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Fast - P600 - 100V - 12A - 200ns - 150°C
Search Keywords: F1200B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:F1200B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.4025
500
$0.3270
1,000
$0.3262
3,000
$0.2990
5,000
$0.2800
8,000
$0.2723
15,000
$0.2651
25,000 +
$0.2644
Click for Quote
Log in
to unlock special pricing