- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDS304DT
Diotec Semiconductors
ESDS304DT
ESD - SOT-23-5 - 8.2V - 3.6V - 0.2µA - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOT-23-5 - 8.2V - 3.6V - 0.2µA - Unidirectional
Search Keywords: ESDS304DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDS304DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ESDS304DT RoHS compliant?
Yes, ESDS304DT is RoHS compliant.
What is the lead time for ESDS304DT?
The standard lead time for ESDS304DT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0588
6,000
$0.0586
9,000
$0.0562
12,000
$0.0561
27,000
$0.0532
51,000
$0.0530
102,000
$0.0511
150,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing