- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDB712A
Diotec Semiconductors
ESDB712A
ESD - SOT-23 - 23V - 7V - 0.5µA - Asymmetric Dual
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOT-23 - 23V - 7V - 0.5µA - Asymmetric Dual
Search Keywords: ESDB712A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDB712A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ESDB712A RoHS compliant?
Yes, ESDB712A is RoHS compliant.
What is the lead time for ESDB712A?
The standard lead time for ESDB712A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0617
6,000
$0.0615
9,000
$0.0590
12,000
$0.0588
27,000
$0.0558
51,000
$0.0556
102,000
$0.0536
150,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing