- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDB5V0WT
Diotec Semiconductors
ESDB5V0WT
ESD - SOD-523 - 10V - 5V - 0.1µA - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOD-523 - 10V - 5V - 0.1µA - Unidirectional
Search Keywords: ESDB5V0WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDB5V0WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is ESDB5V0WT RoHS compliant?
Yes, ESDB5V0WT is RoHS compliant.
What is the lead time for ESDB5V0WT?
The standard lead time for ESDB5V0WT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0219
12,000
$0.0206
28,000
$0.0197
52,000
$0.0194
100,000
$0.0186
152,000
$0.0186
252,000
$0.0170
500,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing