- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDB3V3C-AQ
ESDB3V3C-AQ
Diotec Semiconductors
ESD - SOT-23 - 26V - 3.3V - 2µA - Asymmetric Dual - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-23 - 26V - 3.3V - 2µA - Asymmetric Dual - AEC-Q101
Search Keywords: ESDB3V3CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDB3V3C-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0547
6,000
$0.0546
9,000
$0.0523
12,000
$0.0522
27,000
$0.0508
51,000
$0.0495
102,000
$0.0475
150,000 +
$0.0474
Click for Quote
Log in
to unlock special pricing