- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDB24C-AQ
ESDB24C-AQ
Diotec Semiconductors
ESD - SOT-23 - 70V - 24V - 0.05µA - Asymmetric Dual - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-23 - 70V - 24V - 0.05µA - Asymmetric Dual - AEC-Q101
Search Keywords: ESDB24CAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDB24C-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.1230
6,000
$0.1208
9,000
$0.0992
12,000
$0.0945
27,000
$0.0846
51,000
$0.0726
102,000
$0.0722
150,000 +
$0.0719
Click for Quote
Log in
to unlock special pricing