- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESDB1524GW-AQ
ESDB1524GW-AQ
Diotec Semiconductors
ESD - SOD-323 - 25V - 15V - 0.05µA - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOD-323 - 25V - 15V - 0.05µA - Bidirectional - AEC-Q101
Search Keywords: ESDB1524GWAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESDB1524GW-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0478
6,000
$0.0476
12,000
$0.0451
27,000
$0.0427
51,000
$0.0425
102,000
$0.0423
150,000
$0.0421
252,000 +
$0.0419
Click for Quote
Log in
to unlock special pricing