- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD9BL0522P
Diotec Semiconductors
ESD9BL0522P
ESD - DFN1006-2 - 12V - 5V - 0.5µA - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - DFN1006-2 - 12V - 5V - 0.5µA - Bidirectional
Search Keywords: ESD9BL0522P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD9BL0522P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ESD9BL0522P RoHS compliant?
Yes, ESD9BL0522P is RoHS compliant.
What is the lead time for ESD9BL0522P?
The standard lead time for ESD9BL0522P is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0353
30,000
$0.0333
50,000
$0.0319
100,000
$0.0318
150,000
$0.0307
250,000
$0.0306
500,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing