- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD9BL0521P-AQ
Diotec Semiconductors
ESD9BL0521P-AQ
ESD - DFN1006-2 - 25V - 5V - 1µA - Bidirectional - AEC-Q101
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - DFN1006-2 - 25V - 5V - 1µA - Bidirectional - AEC-Q101
Search Keywords: ESD9BL0521PAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD9BL0521P-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ESD9BL0521P-AQ RoHS compliant?
Yes, ESD9BL0521P-AQ is RoHS compliant.
What is the lead time for ESD9BL0521P-AQ?
The standard lead time for ESD9BL0521P-AQ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10,000
$0.0264
30,000
$0.0249
50,000
$0.0245
100,000
$0.0238
150,000
$0.0229
250,000
$0.0228
500,000 +
$0.0228
Click for Quote
Log in
to unlock special pricing