- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD9BL0521P
Diotec Semiconductors
ESD9BL0521P
ESD - DFN1006-2 - 25V - 5V - 1µA - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - DFN1006-2 - 25V - 5V - 1µA - Bidirectional
Search Keywords: ESD9BL0521P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD9BL0521P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ESD9BL0521P RoHS compliant?
Yes, ESD9BL0521P is RoHS compliant.
What is the lead time for ESD9BL0521P?
The standard lead time for ESD9BL0521P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 10/14/26
Manufacturer Stock:
140,000
can ship
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0226
30,000
$0.0212
50,000
$0.0203
100,000
$0.0200
150,000
$0.0192
250,000
$0.0191
500,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing