- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD5Z15
ESD5Z15
Diotec Semiconductors
ESD - SOD-523 - 30V - 15V - 0.2µA - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOD-523 - 30V - 15V - 0.2µA - Unidirectional
Search Keywords: ESD5Z15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD5Z15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0247
12,000
$0.0232
28,000
$0.0222
52,000
$0.0216
100,000
$0.0210
152,000
$0.0209
252,000
$0.0191
500,000 +
$0.0190
Click for Quote
Log in
to unlock special pricing