- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD4E02B04-AQ
ESD4E02B04-AQ
Diotec Semiconductors
ESD - DFN2510 - 7.5V - 5V - 0.2µA - Bidirectional Array
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - DFN2510 - 7.5V - 5V - 0.2µA - Bidirectional Array
Search Keywords: ESD4E02B04AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD4E02B04-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0836
6,000
$0.0800
9,000
$0.0798
12,000
$0.0789
27,000
$0.0756
51,000
$0.0726
102,000
$0.0724
150,000 +
$0.0723
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments