- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD4A45PLC1508
ESD4A45PLC1508
Diotec Semiconductors
ESD - SOT-26 - 10V - 5V - 1µA,
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-26 - 10V - 5V - 1µA,
Search Keywords: ESD4A45PLC1508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD4A45PLC1508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0376
6,000
$0.0353
12,000
$0.0338
27,000
$0.0333
51,000
$0.0319
102,000
$0.0318
150,000
$0.0291
252,000 +
$0.0290
Click for Quote
Log in
to unlock special pricing