- Home ›
- All Products›
- ESD3ZW24
ESD3ZW24
Diotec Semiconductors
ESD Diode - SOD-323F - 24V - 550W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ESD Diode - SOD-323F - 24V - 550W - Unidirectional
Search Keywords: ESD3ZW24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD3ZW24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3,000
$0.0280
6,000
$0.0257
12,000
$0.0220
24,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing