- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD3Z3V3GW
Diotec Semiconductors
ESD3Z3V3GW
ESD - SOD-323 - 5V - 3.3V - 5µA - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOD-323 - 5V - 3.3V - 5µA - Unidirectional
Search Keywords: ESD3Z3V3GW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | ESD3Z3V3GW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is ESD3Z3V3GW RoHS compliant?
Yes, ESD3Z3V3GW is RoHS compliant.
What is the lead time for ESD3Z3V3GW?
The standard lead time for ESD3Z3V3GW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0332
9,000
$0.0312
27,000
$0.0294
51,000
$0.0282
102,000
$0.0282
150,000
$0.0258
252,000
$0.0257
501,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing