- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD3B15WS
ESD3B15WS
Diotec Semiconductors
ESD - SOD-323 - 29V - 15V - 1µA - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOD-323 - 29V - 15V - 1µA - Bidirectional
Search Keywords: ESD3B15WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD3B15WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0373
6,000
$0.0350
12,000
$0.0335
27,000
$0.0330
51,000
$0.0316
102,000
$0.0316
150,000
$0.0288
252,000 +
$0.0287
Click for Quote
Log in
to unlock special pricing