- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD3B12WS
Diotec Semiconductors
ESD3B12WS
ESD - SOD-323 - 24V - 12V - 1µA - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - SOD-323 - 24V - 12V - 1µA - Bidirectional
Search Keywords: ESD3B12WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD3B12WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is ESD3B12WS RoHS compliant?
Yes, ESD3B12WS is RoHS compliant.
What is the lead time for ESD3B12WS?
The standard lead time for ESD3B12WS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0410
6,000
$0.0385
12,000
$0.0368
27,000
$0.0363
51,000
$0.0348
102,000
$0.0334
150,000
$0.0317
252,000 +
$0.0316
Click for Quote
Log in
to unlock special pricing