- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD3302BA
ESD3302BA
Diotec Semiconductors
ESD - SOT-523 - 14.5V - 3.3V - 0.2µA - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
ESD - SOT-523 - 14.5V - 3.3V - 0.2µA - Unidirectional
Search Keywords: ESD3302BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD3302BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0215
9,000
$0.0170
27,000
$0.0162
51,000
$0.0160
102,000
$0.0153
150,000
$0.0145
252,000
$0.0140
501,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing