- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- ESD Suppressors ›
- ESD204B102
Diotec Semiconductors
ESD204B102
ESD - DFN1006-2 - 14.5V - 14V - 50nA - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ESD - DFN1006-2 - 14.5V - 14V - 50nA - Bidirectional
Search Keywords: ESD204B102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ESD204B102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is ESD204B102 RoHS compliant?
Yes, ESD204B102 is RoHS compliant.
What is the lead time for ESD204B102?
The standard lead time for ESD204B102 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0215
30,000
$0.0206
50,000
$0.0203
100,000
$0.0195
150,000
$0.0194
250,000
$0.0187
500,000 +
$0.0178
Click for Quote
Log in
to unlock special pricing