- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES3DSMB
ES3DSMB
Diotec Semiconductors
Diode - Superfast - SMB - 200V - 3A - 25ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMB - 200V - 3A - 25ns - 150°C
Search Keywords: ES3DSMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ES3DSMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
48000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
12,000
$0.4424
24,000
$0.2335
36,000
$0.1606
48,000 +
$0.1574
Click for Quote
Log in
to unlock special pricing