- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ES2CSMA
ES2CSMA
Diotec Semiconductors
Diode - Superfast - SMA - 150V - 2A - 20ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMA - 150V - 2A - 20ns - 150°C
Search Keywords: ES2CSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ES2CSMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0810
7,500
$0.0808
15,000
$0.0787
30,000
$0.0766
52,500
$0.0736
105,000
$0.0734
150,000
$0.0699
255,000 +
$0.0690
Click for Quote
Log in
to unlock special pricing