- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ERL1D
ERL1D
Diotec Semiconductors
Diode - Superfast - SOD-123FL - 200V - 1A - 35ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SOD-123FL - 200V - 1A - 35ns - 150°C
Search Keywords: ERL1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ERL1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0233
9,000
$0.0183
27,000
$0.0175
51,000
$0.0173
102,000
$0.0166
150,000
$0.0158
252,000
$0.0151
501,000 +
$0.0151
Click for Quote
Log in
to unlock special pricing