- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ER3A
Diode - Superfast - SMC - 50V - 3A - 35ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMC - 50V - 3A - 35ns - 150°C
Search Keywords: ER3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ER3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1050
6,000
$0.1004
9,000
$0.0990
12,000
$0.0976
27,000
$0.0949
51,000
$0.0912
102,000
$0.0866
150,000 +
$0.0864
Click for Quote
Log in
to unlock special pricing