- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ER2M
Diode - Superfast - SMB - 1000V - 2A - 75ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMB - 1000V - 2A - 75ns - 150°C
Search Keywords: ER2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ER2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0583
6,000
$0.0582
9,000
$0.0558
12,000
$0.0557
27,000
$0.0527
51,000
$0.0526
102,000
$0.0482
150,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing