- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ER1J
Diode - Superfast - SMA - 600V - 1A - 75ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Superfast - SMA - 600V - 1A - 75ns - 150°C
Search Keywords: ER1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ER1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is ER1J RoHS compliant?
Yes, ER1J is RoHS compliant.
What is the lead time for ER1J?
The standard lead time for ER1J is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
217,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,500
$0.0371
15,000
$0.0355
30,000
$0.0350
52,500
$0.0336
105,000
$0.0322
150,000
$0.0307
255,000
$0.0306
502,500 +
$0.0303
Click for Quote
Log in
to unlock special pricing