- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ER1D
Diode - Superfast - SMA - 200V - 1A - 35ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMA - 200V - 1A - 35ns - 150°C
Search Keywords: ER1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ER1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Manufacturer Stock:
232,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
7,500
$0.0283
15,000
$0.0280
30,000
$0.0277
52,500
$0.0274
105,000
$0.0271
150,000
$0.0256
255,000
$0.0254
502,500 +
$0.0251
Click for Quote
Log in
to unlock special pricing