- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ER1A
Diode - Superfast - SMA - 50V - 1A - 35ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - SMA - 50V - 1A - 35ns - 150°C
Search Keywords: ER1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ER1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7,500
$0.0349
15,000
$0.0333
30,000
$0.0329
52,500
$0.0315
105,000
$0.0314
150,000
$0.0288
255,000
$0.0287
502,500 +
$0.0284
Click for Quote
Log in
to unlock special pricing