- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- EGL1M
Diotec Semiconductors
EGL1M
Diode - Superfast - MiniMelf - 1000V - 1A - 75ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Diode - Superfast - MiniMelf - 1000V - 1A - 75ns - 175°C
Search Keywords: EGL1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:EGL1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is EGL1M RoHS compliant?
Yes, EGL1M is RoHS compliant.
What is the lead time for EGL1M?
The standard lead time for EGL1M is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,500
$0.0411
7,500
$0.0386
25,000
$0.0364
50,000
$0.0349
100,000
$0.0332
150,000
$0.0318
250,000
$0.0318
500,000 +
$0.0314
Click for Quote
Log in
to unlock special pricing