- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIW170SIC070
Diotec Semiconductors
DIW170SIC070
SiC MOSFET - TO-247-3L - N - 70A - 1700V - 60mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-3L - N - 70A - 1700V - 60mΩ - 175°C
Search Keywords: DIW170SIC070
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DIW170SIC070 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Product Guides
+
Frequently Asked Questions
Is DIW170SIC070 RoHS compliant?
Yes, DIW170SIC070 is RoHS compliant.
What is the lead time for DIW170SIC070?
The standard lead time for DIW170SIC070 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
113
$14.05
225
$8.69
338
$6.87
450 +
$6.73
Click for Quote
Log in
to unlock special pricing