- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIW120SIC022
DIW120SIC022
Diotec Semiconductors
SiC MOSFET - TO-247-3L - N - 120A - 1200V - 22.3mΩ - 175°C -
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SiC MOSFET - TO-247-3L - N - 120A - 1200V - 22.3mΩ - 175°C -
Search Keywords: DIW120SIC022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIW120SIC022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
113
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
113
$42.63
225
$22.60
338
$15.52
450 +
$15.21
Click for Quote
Log in
to unlock special pricing