- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIW085N06
DIW085N06
Diotec Semiconductors
MOSFET - TO-247-3L - N - 65V - 85A - 9.1mΩ - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-247-3L - N - 65V - 85A - 9.1mΩ - 150°C
Search Keywords: DIW085N06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIW085N06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.58
450
$1.51
900
$1.44
1,350
$1.38
2,700
$1.35
5,400
$1.31
7,650 +
$1.30
Click for Quote
Log in
to unlock special pricing