- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIW065SIC080
Diotec Semiconductors
DIW065SIC080
SiC MOSFET - TO-247-3L - N - 36A - 650V - 80mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-3L - N - 36A - 650V - 80mΩ - 175°C
Search Keywords: DIW065SIC080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIW065SIC080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is DIW065SIC080 RoHS compliant?
Yes, DIW065SIC080 is RoHS compliant.
What is the lead time for DIW065SIC080?
The standard lead time for DIW065SIC080 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
113
$5.87
225
$3.63
338
$2.87
450 +
$2.81
Click for Quote
Log in
to unlock special pricing