- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIW012N65
DIW012N65
Diotec Semiconductors
MOSFET - TO-247-3L - N - 650V - 12A - 0.19Ω - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-247-3L - N - 650V - 12A - 0.19Ω - 150°C
Search Keywords: DIW012N65
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIW012N65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
113
$2.64
225
$1.99
338
$1.86
450 +
$1.82
Click for Quote
Log in
to unlock special pricing