- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIT150N03
Diotec Semiconductors
DIT150N03
MOSFET - TO-220AB - N - 30V - 150A - 2.3mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
MOSFET - TO-220AB - N - 30V - 150A - 2.3mΩ - 175°C
Search Keywords: DIT150N03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIT150N03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is DIT150N03 RoHS compliant?
Yes, DIT150N03 is RoHS compliant.
What is the lead time for DIT150N03?
The standard lead time for DIT150N03 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.7327
250
$0.6145
1,000
$0.5687
2,500
$0.5366
5,000
$0.4959
7,500
$0.4827
10,000
$0.4815
15,000 +
$0.4763
Click for Quote
Log in
to unlock special pricing