- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIT074P05
DIT074P05
Diotec Semiconductors
MOSFET - TO-220AB - P - 55V - 74A - 25mΩ - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-220AB - P - 55V - 74A - 25mΩ - 175°C
Search Keywords: DIT074P05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIT074P05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.6729
250
$0.5644
1,000
$0.5222
3,000
$0.4793
5,000
$0.4553
8,000
$0.4432
10,000
$0.4421
15,000 +
$0.4410
Click for Quote
Log in
to unlock special pricing