- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DIT050N06
DIT050N06
Diotec Semiconductors
MOSFET - TO-220AB - N - 60V - 50A - 14mΩ - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MOSFET - TO-220AB - N - 60V - 50A - 14mΩ - 175°C
Search Keywords: DIT050N06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIT050N06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.7467
500
$0.5129
1,000
$0.4136
3,000
$0.3746
5,000
$0.3432
8,000
$0.3423
15,000
$0.3415
25,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing