- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- DIJ015M065
Diotec Semiconductors
DIJ015M065
IGBT - TO-247-3L - N-reSonant - 650 V - 15 A
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
IGBT - TO-247-3L - N-reSonant - 650 V - 15 A
Search Keywords: DIJ015M065
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | DIJ015M065 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85412900 |
| COO: | CN |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is DIJ015M065 RoHS compliant?
Yes, DIJ015M065 is RoHS compliant.
What is the lead time for DIJ015M065?
The standard lead time for DIJ015M065 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
50
$0.5419
500
$0.4403
1,000
$0.4206
2,500
$0.4026
5,000
$0.3667
7,500
$0.3658
10,000
$0.3569
15,000 +
$0.3560
Click for Quote
Log in
to unlock special pricing