- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET Modules ›
- DIF170SIC049
Diotec Semiconductors
DIF170SIC049
SiC MOSFET - TO-247-4L - N - 67A - 1700V - 49mΩ - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
SiC MOSFET - TO-247-4L - N - 67A - 1700V - 49mΩ - 175°C
Search Keywords: DIF170SIC049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:DIF170SIC049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is DIF170SIC049 RoHS compliant?
Yes, DIF170SIC049 is RoHS compliant.
What is the lead time for DIF170SIC049?
The standard lead time for DIF170SIC049 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
420
can ship
MOQ for out of Stock Qty:
113
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
113
$22.91
225
$12.18
338
$8.56
450 +
$8.39
Click for Quote
Log in
to unlock special pricing